Economical use: No use of gas bottle. Easy to transport: Thanks to the folded arch and the wheels. Very short freezing time: To reduce the operating time. User-friendly thanks to the thermometer in the cold pliers.
Technical specifications
Product type
Pipe freezer
Compatible with diameters of
10 - 54 mm
Weight
40 kg
Suitable for diameters of (max.)
54 mm
Suitable for pipe diameter (min.)
10 mm
Documents & Downloads
Datasheet
Datasheet 3553074 Virax 221070 Pipe freezer
User & Safety Instructions
User & Safety Instructions 3553074 Virax 221070 Pipe freezer
With Siberia®, heating elements or fittings can be replaced without having to lock or drain the water system of the heating system. Quickly create an ice drop in the pipeline without harming the environment, thanks to the effectiveness of R290 gas: More environmentally friendly than the R404A refrigerant, without compromising performance. A thermometer is installed in the refrigeration tools to control the freezing process. The pliers can be fastened quickly and easily using the integrated fixing screws.
Technical data: Motor: 230V ~50Hz Cooling power 309 W to -25°C IP 20 protection Refrigerant: R290 55g
With Siberia®, heating elements or fittings can be replaced without having to lock or drain the water system of the heating system. Quickly create an ice drop in the pipeline without harming the environment, thanks to the effectiveness of R290 gas: More environmentally friendly than the R404A refrigerant, without compromising performance. A thermometer is installed in the refrigeration tools to control the freezing process. The pliers can be fastened quickly and easily using the integrated fixing screws.
Technical data: Motor: 230V ~50Hz Cooling power 309 W to -25°C IP 20 protection Refrigerant: R290 55g