• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 221251 Deburrer blade 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inside/outside deburrer for several materials

  • Deburring of any type of pipe (copper, stainless steel, aluminum, steel, hard plastic, multi-layered material). Deburring on the interior and exterior of the pipe precisely (due to many small steel blades). Ergonomic (easy grip, aluminum finish).

Technical specifications

Product type

Deburrer blade

Material suitability

Copper

Content

1 pc(s)

Material

Steel

Length

48 mm

Documents & Downloads

Datasheet

Datasheet 3553076 Virax 221251 Deburrer blade 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553076 Virax 221251 Deburrer blade 1 pc(s)

Description

For pipes made of copper, stainless steel, aluminum, steel, hard plastic and multi-layered pipes: Ø 8 to 35 mm / 5/16 to 1.3/8" for article 221251, Ø 10 to 56 mm / 1/2 to 2" for 221252.

This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)