• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 261470 #####Montageschlüssel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dashboard nut key

  • Handy: Requires little space to reach nuts that are difficult to access. Suitable for most fittings. Practical: End pieces and hollow arm, in order not to be obstructed by threaded rods.

Technical specifications

Product type

#####Montageschlüssel

Compatible with diameters of

9 - 32 mm

Weight

0.500 kg

Suitable for diameters of (max.)

32 mm

Suitable for pipe diameter (min.)

9 mm

Documents & Downloads

Datasheet

Datasheet 3553091 Virax 261470 #####Montageschlüssel

User & Safety Instructions

User & Safety Instructions 3553091 Virax 261470 #####Montageschlüssel

Information

Information 3553091 Virax 261470 #####Montageschlüssel

Description

For installation and removal of fittings and mixers with nut attachment. 25 cm long hollow arm. Hollow end piece for hexagonal 13 mm screws. Flexible gripping surface, adjustable up to Ø 32 mm – 1.1/4", for nuts or connections for washbasins, bathtubs, sinks or bidets. Other end pieces included: 9, 10, 11, 12, 14, 17 mm.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)