• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 263605 Lifting device

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lifting device for heating elements

  • Self-securing winch up to a load of 150 kg. An extension piece to adjust to vertical heating elements. Grip and crank can be folded for practical storage.

Technical specifications

Product type

Lifting device

Weight

40 kg

Height

570 mm

Documents & Downloads

Datasheet

Datasheet 3553096 Virax 263605 Lifting device

User & Safety Instructions

User & Safety Instructions 3553096 Virax 263605 Lifting device

Information

Information 3553096 Virax 263605 Lifting device

Description

Built-in extension piece, Ideal for vertical installation of heating elements (no tools are required for mounting). Integrated extendable heating element blocking for maximum safety and stability when stowed.Depth plate (22 cm), suitable for holding most commercially available heating elements. Fold-down the arm and crank to save space while stowing. New self-securing winch for increased safety and reduced use of force during handling. Numerous safety rubber strips. - Lifting height: 0.57 m, - Total width: 0.68 m.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)