Safe and effortless to use thanks to the self-locking winch. Robust: Can carry up to 150 kg. Save space thanks to the folding arms.
Technical specifications
Product type
Lifting device
Weight
44 kg
Height
1170 mm
Documents & Downloads
Datasheet
Datasheet 3553097 Virax 263620 Lifting device
User & Safety Instructions
User & Safety Instructions 3553097 Virax 263620 Lifting device
Information
Information 3553097 Virax 263620 Lifting device
Description
Resistant belt for holding the boiler.Arm and crank can be folded down to save space when stowed away. New self-securing winch for increased safety and less effort during handling. Precise: 4 rollers under the fork, in order to be able to position the boiler opposite the installation location.Built-in extension piece, Ideal for vertical installation (no tools are required for installation).Numerous protective rubber strips. - Total width: 0.65 m. Special accessories for heating element lifting device: - Horizontal reception*. - Heating element adaptor*: Allows the installation of a heating element by means of a lifting device.Built-in extendable heating element lock to ensure maximum safety and stability when stowed. Depth plate (19 cm) to accommodate most of the heating element types. *Compatible only with heating element lifting device item no. 263620.
This text is machine translated.
Description
Resistant belt for holding the boiler.Arm and crank can be folded down to save space when stowed away. New self-securing winch for increased safety and less effort during handling. Precise: 4 rollers under the fork, in order to be able to position the boiler opposite the installation location.Built-in extension piece, Ideal for vertical installation (no tools are required for installation).Numerous protective rubber strips. - Total width: 0.65 m. Special accessories for heating element lifting device: - Horizontal reception*. - Heating element adaptor*: Allows the installation of a heating element by means of a lifting device.Built-in extendable heating element lock to ensure maximum safety and stability when stowed. Depth plate (19 cm) to accommodate most of the heating element types. *Compatible only with heating element lifting device item no. 263620.