• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 290210 Manual pipe cleaner

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cleaning pump

  • 2 stable, non-slip Soft Touch®-handles. Mono-block design, impact-resistant and resistant against household pipe cleaner. 2 end pieces for every type of pipe cleaning, easy to insert and easy to remove.

Technical specifications

Product type

Manual pipe cleaner

Weight

2.100 kg

Documents & Downloads

Datasheet

Datasheet 3553098 Virax 290210 Manual pipe cleaner

User & Safety Instructions

User & Safety Instructions 3553098 Virax 290210 Manual pipe cleaner

Information

Information 3553098 Virax 290210 Manual pipe cleaner

Description

Professional pipe cleaning pump for sink, sink, shower, WC-basin etc. Efficient for both pressure structure and for suction. Easy pumping thanks to the seal, which is protected by a water-resistant lubricant. Absolute tightness of the internal seal to obtain maximum pressure during difficult pipe cleaning processes. The end pieces are designed to be easy to use and the return flow is limited. Housing and end pieces are resistant to household pipe cleaner (with caustic soda or 20% diluted hydrochloric acid).

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)