User & Safety Instructions 3553100 Virax 290640 Manual pipe cleaner
Information
Information 3553100 Virax 290640 Manual pipe cleaner
Description
Hand-pipe cleaning shaft for channeling with Ø25-75 mm, maximum cable length 10 m. Supplied with pipe cleaning shaft Ø 7 mm, length 7.5 m, for ducts with Ø 25-50 mm: - Great flexibility for a quick feed in the sewer system, even in bends and knees of narrow pipes. - Joint drills for easy penetration of elbow pieces. - Very resistant, made of tempered, high-quality special steel, with steel core. Reversible and light, only 2.7 kg with shaft. Use by hand for easy and quick to clean blockages. Use with an electric drill (not supplied) for persistent blockages: - Crank without tools removable in a few seconds. - Hex adapter in the center of the drum. - Ergonomic handle with Soft Touch® coating for excellent grip during rotation. Cable securing system: Prevents the cable from jumping out or from unwanted loss in the sewer system. Impact-resistant and corrosion-resistant plastic drum with large openings so that the available wavelength is visible and the shaft dries slightly after cleaning. Lining with Ø 13 mm for clamping pipe cleaning shafts of different diameters. Supplied with a pair of gloves. Capacity can be changed, thanks to the optional shafts Ø 10 mm / length 7.5 m and Ø 8 mm / length 10 m.
This text is machine translated.
Scope of delivery
Supplied with a pair of gloves.
Hints
After each operation: Clean the shaft and protect it from rust with the maintenance oil for pipe cleaner, article number 290400.
Description
Hand-pipe cleaning shaft for channeling with Ø25-75 mm, maximum cable length 10 m. Supplied with pipe cleaning shaft Ø 7 mm, length 7.5 m, for ducts with Ø 25-50 mm: - Great flexibility for a quick feed in the sewer system, even in bends and knees of narrow pipes. - Joint drills for easy penetration of elbow pieces. - Very resistant, made of tempered, high-quality special steel, with steel core. Reversible and light, only 2.7 kg with shaft. Use by hand for easy and quick to clean blockages. Use with an electric drill (not supplied) for persistent blockages: - Crank without tools removable in a few seconds. - Hex adapter in the center of the drum. - Ergonomic handle with Soft Touch® coating for excellent grip during rotation. Cable securing system: Prevents the cable from jumping out or from unwanted loss in the sewer system. Impact-resistant and corrosion-resistant plastic drum with large openings so that the available wavelength is visible and the shaft dries slightly after cleaning. Lining with Ø 13 mm for clamping pipe cleaning shafts of different diameters. Supplied with a pair of gloves. Capacity can be changed, thanks to the optional shafts Ø 10 mm / length 7.5 m and Ø 8 mm / length 10 m.
This text is machine translated.
Scope of delivery
Supplied with a pair of gloves.
Hints
After each operation: Clean the shaft and protect it from rust with the maintenance oil for pipe cleaner, article number 290400.