• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton BF 37 - 8 Ohm 1.5 inch 3.7 cm Wideband speaker 5 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton BF 37 Broadband speaker chassis

  • Flat screens (TV and PC)
  • Information terminals
  • Other compact devices and automats for voice and music playback

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

3.7 cm

Speaker size (inch)

1.5 inch

RMS capacity

5 W

Max. load

8 W

Max. frequency

20000 Hz

Min. frequency

100 Hz

Impedance

8 Ω

Sound pressure

74 dB

Recess diameter

37 mm

Recess depth

21.6 mm

Weight

33.3 g

Factory colour

Black

Frequency range

100 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 2344795 Visaton BF 37 - 8 Ohm 1.5 inch 3.7 cm Wideband speaker 5 W 8 Ω Black

User & Safety Instructions

User & Safety Instructions 2344795 Visaton BF 37 - 8 Ohm 1.5 inch 3.7 cm Wideband speaker 5 W 8 Ω Black

Description

3.7 cm (1.46") full-range speaker with wide, balanced frequency response and very good bass reproduction. With powerful neodymium drive and large hub, optimized for small bass reflex housing/housing with passive diaphragms. Suitable for applications, which demand at the same time small dimensions and good music and speech playback.

This text is machine translated.

Scope of delivery

  • Visaton BF 37 Broadband speaker chassis

More interesting products

(*All information is plus legal VAT)