• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton HX 10 - 4 Ohm 4 inch 10 cm 2-way coaxial speaker 40 W 4 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton HX10, high-end 2-way coaxial

  • Extremely light and sturdy aluminum membrane neodymium drive built-in grid

Technical specifications

Product type

2-way coaxial speaker

Speaker size (inch)

4 inch

Speaker size (cm)

10 cm

RMS capacity

40 W

Max. load

60 W

Min. frequency

50 Hz

Max. frequency

22000 Hz

Impedance

4 Ω

Recess diameter

101 mm

Recess depth

43 mm

Weight

520 g

Frequency range

50 Hz - 22000 Hz

Frequency range

50 - 22 000 Hz

Documents & Downloads

Datasheet

Datasheet 1173563 Visaton HX 10 - 4 Ohm 4 inch 10 cm 2-way coaxial speaker 40 W 4 Ω

User & Safety Instructions

User & Safety Instructions 1173563 Visaton HX 10 - 4 Ohm 4 inch 10 cm 2-way coaxial speaker 40 W 4 Ω

Description

10 cm (4") high-end 2-way coaxial speaker, crossover filter under plastic cap.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.48*