• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton Waveguide WG 220x150 Waveguide 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waveguide WG 220x150

  • High-quality plastic
  • For 25 mm dome tweeters

Technical specifications

Product type

Waveguide

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389810 Visaton Waveguide WG 220x150 Waveguide 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2389810 Visaton Waveguide WG 220x150 Waveguide 1 pc(s)

Warranty Terms

Warranty Terms 2389810 Visaton Waveguide WG 220x150 Waveguide 1 pc(s)

Description

The exponential expansion provides for a high level gain in the lower treble range, whereby the tweeter can be relieved. In addition, the bundling and coupling to another loudspeaker are improved, as the sound development levels move closer together. The waveguide has been adapted in width and length to 13 cm (e.g. AL 130 8 Ohm) and 20 cm (e.g. AL 200 8 Ohm) loudspeakers. 4 M4 screws (length approx. 10 mm) are enclosed for mounting the tweeter.

This text is machine translated.

Features

  • Sound wall opening 125 x 185 mm
  • Installation opening D = 38 mm

Hints

The waveguide is suitable for: G 25 FFL 8 Ohm; KE 25 SC 8 Ohm; DSM 25 R 8 Ohm

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)