• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 249FGJS0XB25504KA 249FGJS0XB25504KA Precision potentiometer Mono 1 W 500 kΩ 1 pc(s)

1/2
Image similar
Product type
Precision potentiometer
Resistance
500 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay 249FGJS0XB25504KA 249FGJS0XB25504KA Precision potentiometer Mono 1 W 500 kΩ 1 pc(s)

  • 500 kΩ
  • linear

Our service for you

Technical specifications

Product type

Precision potentiometer

Resistance

500 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

1 W

Connection

Solder pins

Mechanical angle

295°

Electrical angle

265°

Type

Linear

Axle length

12.7 mm

Axle type

Metal

Smooth

Slotted

Axle Ø

6.35 mm

Thread length

9.5 mm

Length

12.7 mm

Width

12.7 mm

Height

11.4 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Temperature coefficient

100 ppm/°C

Tolerance ±

10 %

Content

1 pc(s)

Type

249FGJS0XB25504KA

Dim

(L x W x H) 12.7 x 12.7 x 11.4 mm

RoHS-compliant

Yes

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 424226 Vishay 249FGJS0XB25504KA 249FGJS0XB25504KA Precision potentiometer Mono 1 W 500 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 424226 Vishay 249FGJS0XB25504KA 249FGJS0XB25504KA Precision potentiometer Mono 1 W 500 kΩ 1 pc(s)

Description

Cermet type for mounting on front panels/PCBs.

Scope of delivery

  • 249FGJS0XB25504KA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)