Image similar
Precision potentiometer
10-pos
1 kΩ
linear
Mono
2 W
Solder tag
3600°
20.62 mm
Metal
Smooth
Slotted
6.34 mm
3/8"
19.05 mm
22 mm
20 ppm/°C
5 %
1 pc(s)
534B1102JC
(Ø x L) 22 mm x 19.05 mm
Yes
10 rotations
yes
Datasheet 429260 Vishay 534B1102JC 534B1102JC Precision potentiometer 10-pos Mono 2 W 1 kΩ 1 pc(s)
User & Safety Instructions 429260 Vishay 534B1102JC 534B1102JC Precision potentiometer 10-pos Mono 2 W 1 kΩ 1 pc(s)
€ 33.48*
The necessary accessories are required to use the article as described.