• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Brückengleichrichter: einphasig Ifsm: 60A If: 2A Urmax: 200V Diode bridge WOG 200 V 2 A Bulk

Packaging type
Bulk
Product type
Diode bridge
Enclosure
WOG
U(RRM)
200 V
Forward current I(F)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Bulk

Type

Brückengleichrichter: einphasig Ifsm: 60A If: 2A Urmax: 200V

Product type

Diode bridge

Enclosure

WOG

Manufacturer

Vishay

U(RRM)

200 V

Forward current I(F)

2 A

Forward voltage U(F)

1.1 V

Reverse leakage current I(r)

5 µA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Width

0.00 mm

Height

0.00 mm

Length

0 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027305 Vishay Brückengleichrichter: einphasig Ifsm: 60A If: 2A Urmax: 200V Diode bridge WOG 200 V 2 A Bulk

User & Safety Instructions

User & Safety Instructions 3027305 Vishay Brückengleichrichter: einphasig Ifsm: 60A If: 2A Urmax: 200V Diode bridge WOG 200 V 2 A Bulk

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)