• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay BY228TAP Diode bridge DO 213AB 1.000 V 1 A Single Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Diode bridge
Enclosure
DO 213AB
Configuration (diode)
Single
U(RRM)
1.000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

265 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.27385 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

BY228TAP

Product type

Diode bridge

Enclosure

DO 213AB

Manufacturer

Vishay

Configuration (diode)

Single

U(RRM)

1.000 V

Forward current I(F)

1 A

Forward voltage U(F)

1.2 V

Reverse leakage current I(r)

10.000 nA

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

Width

0.00 mm

Height

0.00 mm

Length

0 mm

Reverse recovery time T(rr)

0 µs

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027310 Vishay BY228TAP Diode bridge DO 213AB 1.000 V 1 A Single Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027310 Vishay BY228TAP Diode bridge DO 213AB 1.000 V 1 A Single Tape on Full reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)