• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay M43P201KB40 Precision Spindle Trimming Potentiometer

1/2
Image similar
Product type
String potentiometer
Resistance
200 Ω
Resistance characteristic
linear
Power rating
0.75 W
Mechanical angle
5400 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

164 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material: Epoxy Resin
Product type

String potentiometer

Potentiometer features

15-pos

Resistance

200 Ω

Resistance characteristic

linear

Power rating

0.75 W

Mechanical angle

5400°

Connection

Print

Type

Cermet

Operation type

side

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

10 %

Width

19 mm

Height

6.3 mm

Dim

(W x H x D) 19 x 6.3 x 4.83 mm

Content

1 pc(s)

Type

M43P201KB40

RoHS-compliant

Yes

Depth

4.83 mm

Temperature range

-55 - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 425052 Vishay M43P201KB40 Precision Spindle Trimming Potentiometer

User & Safety Instructions

User & Safety Instructions 425052 Vishay M43P201KB40 Precision Spindle Trimming Potentiometer

Description

Spindle drive for highly accurate adjustments. High long-term stability. For applications where high reliability and greatest protection against external influences is required. Linear characteristic curve.

Hints

Prices specified by resistance.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)