• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay M64X254KB40 Precision Spindle Trimming Potentiometer

Image similar
Product type
String potentiometer
Resistance
250 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
9000 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay M64X254KB40 Precision Spindle Trimming Potentiometer

Our service for you

Technical specifications

  • Max. voltage 300 V
Product type

String potentiometer

Potentiometer features

25-pos

Resistance

250 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

300 V

Mechanical angle

9000°

Connection

Print

Type

Trimmer horizontal Type 64 X

Operation type

side

Min. temperature

-55 °C

Max. temperature

+155 °C

Temperature coefficient

100 ppm/°C

Tolerance ±

10 %

Width

10 mm

Height

10 mm

Dim

(W x H x D) 10 x 10 x 5 mm

Content

1 pc(s)

Type

M64X254KB40

RoHS-compliant

Yes

Depth

5 mm

Documents & Downloads

Datasheet

Datasheet 424714 Vishay M64X254KB40 Precision Spindle Trimming Potentiometer

User & Safety Instructions

User & Safety Instructions 424714 Vishay M64X254KB40 Precision Spindle Trimming Potentiometer

Description

In Cermet for more demanding conditions. Absolute overspeed proof mechanism.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)