• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Standard diode 1N4007GP-E3/54 DO 204AL 1000 V 1 A

Image similar
Product type
Standard diode
Enclosure
DO 204AL
Forward current I(F)
1 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1N4007GP-E3/54

Product type

Standard diode

Enclosure

DO 204AL

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

1 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

2 µs

Series

SUPERECTIFIER

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 564850 Vishay Standard diode 1N4007GP-E3/54 DO 204AL 1000 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.