• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Standard diode 1N5404-E3/54 DO 201AD 400 V 3 A

Image similar
Product type
Standard diode
Enclosure
DO 201AD
Forward current I(F)
3 A
Reverse voltage U(R)
400 V
Forward voltage U(F)
1.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1N5404-E3/54

Product type

Standard diode

Enclosure

DO 201AD

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

3 A

Reverse voltage U(R)

400 V

Forward voltage U(F)

1.2 V

Forward voltage reference

3 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

400 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 564863 Vishay Standard diode 1N5404-E3/54 DO 201AD 400 V 3 A

User & Safety Instructions

User & Safety Instructions 564863 Vishay Standard diode 1N5404-E3/54 DO 201AD 400 V 3 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)