Image similar
1N4148W-E3-08
Standard diode
SOD 123
Vishay
VIS
150 mA
75 V
1.2 V
100 mA
100 µA
100 V
-55 °C
+150 °C
Surface-mount
4 ns
Datasheet 564852 Vishay Standard diode 1N4148W-E3-08 SOD 123 75 V 150 mA
User & Safety Instructions 564852 Vishay Standard diode 1N4148W-E3-08 SOD 123 75 V 150 mA
€ 15.95€ 13.65*
The necessary accessories are required to use the article as described.