• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Standard diode BAV103-GS08 DO 213AC 200 V 250 mA

Image similar
Product type
Standard diode
Enclosure
DO 213AC
Forward current I(F)
250 mA
Reverse voltage U(R)
200 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAV103-GS08

Product type

Standard diode

Enclosure

DO 213AC

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

250 mA

Reverse voltage U(R)

200 V

Forward voltage U(F)

1 V

Forward voltage reference

100 mA

Reverse leakage current I(r)

100 nA

Reverse leakage current I(r) reference

200 V

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

50 ns

Documents & Downloads

Datasheet

Datasheet 564922 Vishay Standard diode BAV103-GS08 DO 213AC 200 V 250 mA

User & Safety Instructions

User & Safety Instructions 564922 Vishay Standard diode BAV103-GS08 DO 213AC 200 V 250 mA

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)