• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TLLR 5400 LED wired Red Circular 5 mm 1.2 mcd 25 ° 2 mA 1.9 V

1/2
Product type
LED wired
Forward voltage U(F)
1.9 V
Forward current I(F)
2 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

695 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.40
-38 %
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

TLLR 5400

Factory colour

Red

Forward voltage U(F)

1.9 V

Forward current I(F)

2 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

1.2 mcd

Radiation angle

25°

Type (LEDs)

Diffused

Lens type

Circular

Content

1 pc(s)

Type

Diffuse

Documents & Downloads

Datasheet

Datasheet 186902 Vishay TLLR 5400 LED wired Red Circular 5 mm 1.2 mcd 25 ° 2 mA 1.9 V

User & Safety Instructions

User & Safety Instructions 186902 Vishay TLLR 5400 LED wired Red Circular 5 mm 1.2 mcd 25 ° 2 mA 1.9 V

Description

(Telefunken), diffuse This light radiates at full luminous intensity at just 2 mA (CMOS compatible).

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.69€ 11.04*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)