• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay VS-GBPC3510A Diode bridge GBPC-A 1000 V 35 A 1-phase

Product type
Diode bridge
Enclosure
GBPC-A
Configuration (diode)
1-phase
U(RRM)
1000 V
Forward current I(F)
35 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

228 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 8.99
-69 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

VS-GBPC3510A

Product type

Diode bridge

Enclosure

GBPC-A

Manufacturer

Vishay

Manuf. code

VIS

Configuration (diode)

1-phase

U(RRM)

1000 V

Forward current I(F)

35 A

Forward voltage U(F)

1.1 V

Forward voltage reference

17.5 A

I(FSM) 50Hz

400 A

I(FSM) 60Hz

420 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Enclosure

Type

Bridge, Single

Description

1000 V/35 A

Documents & Downloads

Datasheet

Datasheet 164180 Vishay VS-GBPC3510A Diode bridge GBPC-A 1000 V 35 A 1-phase

User & Safety Instructions

User & Safety Instructions 164180 Vishay VS-GBPC3510A Diode bridge GBPC-A 1000 V 35 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)