• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vision Akkus 6FM90DX 6FM90DX VRLA 12 V 90 Ah AGM (W x H x D) 306 x 215 x 169 mm M6 connector Maintenance-free, High numb

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed cycles lead battery

  • Maintenance-free and leak-proof
  • Low self-discharge
  • Low internal resistance
  • 10 years time

Technical specifications

  • Temperature range -20 to +60 ºC
Dim

(W x H x D) 306 x 215 x 169 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

90 Ah

Height

215 mm

Weight

30 kg

Content

1 pc(s)

Type

6FM90DX

Rechargeable

Yes

Connector

M6 connector

Depth

169 mm

Width

306 mm

Features

Maintenance-free

High number of charge cycles

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 377159 Vision Akkus 6FM90DX 6FM90DX VRLA 12 V 90 Ah AGM (W x H x D) 306 x 215 x 169 mm M6 connector Maintenance-free, High numb

Security datasheet

Security datasheet 377159 Vision Akkus 6FM90DX 6FM90DX VRLA 12 V 90 Ah AGM (W x H x D) 306 x 215 x 169 mm M6 connector Maintenance-free, High numb

Description

Vision FM series in AGM technology (Absorbent Glass Mat). With excessive pressure build-up the special valve controls the pressure. The battery is still completely sealed, and therefore maintenance-free, leak-proof and can be used in any position. Typical applications include UPS. Telecommunications systems, cable TV, wheelchairs, Military equipment, Goll Caddy, medical devices, etc. The Deep-cycle battery is designed for a service life of 10 years. The housing is made of flame retardant ABS plastic.

Features

  • Low internal resistance
  • High power density
  • Maintenance free
  • Leakproof
  • Low self-discharge
  • Can be used in any position
  • For buffer and cyclical operation suitable
  • grid with lead-tin-calcium alloy for durability
  • Flame retardant ABS plastic
  • Complies with JIS, DIN, IEC60896-21 / 22 & BS6290-4
  • UL approval (MH25860)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 424.98*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)