• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO DSW 4325 Box with hinged lid (W x H x D) 400 x 250 x 300 mm Blue 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 400 x 250 x 300 mm

Product type

Box with hinged lid

Width

400 mm

Height

250 mm

Factory colour

Blue

Weight

1.5 kg

Content

1 pc(s)

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826639 VISO DSW 4325 Box with hinged lid (W x H x D) 400 x 250 x 300 mm Blue 1 pc(s)

Description

Ideal for storing food. Very robust housing.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)