• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO SPACY2B Storage bin (W x H x D) 101 x 70 x 157 mm Blue 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 101 x 70 x 157 mm

Product type

Storage bin

Width

101 mm

Volume

1 l

Height

70 mm

Factory colour

Blue

Content

1 pc(s)

Material

Polypropylene

Depth

157 mm

Description

Industrial polypropylene storage box with one opening. Stackable with other compartments.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)