• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO SPACY5R Storage bin (W x H x D) 300 x 175 x 445 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 300 x 175 x 445 mm

Product type

Storage bin

Width

300 mm

Volume

28 l

Height

175 mm

Factory colour

Red

Content

1 pc(s)

Material

Polypropylene

Depth

445 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195655 VISO SPACY5R Storage bin (W x H x D) 300 x 175 x 445 mm Red 1 pc(s)

Description

Industrial polypropylene storage box with one opening. Stackable with other compartments.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)