• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO STAR3R Storage bin STAR3R (L x W x H) 233 x 154 x 125 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 233 x 154 x 125 mm

Product type

Storage bin

Width

154 mm

Volume

4 l

Height

125 mm

Length

233 mm

Factory colour

Red

Weight

0.300 kg

Content

1 pc(s)

Material

Polypropylene

Depth

233 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 094969 VISO STAR3R Storage bin STAR3R (L x W x H) 233 x 154 x 125 mm Red 1 pc(s)

Description

LF-box from industrial polypropylene with an opening. Can be stacked with other compartments.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?