• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO TEKNI4R Storage bin TEKNI4R (L x W x H) 300 x 200 x 150 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 300 x 200 x 150 mm

Product type

Storage bin

Width

200 mm

Volume

10 l

Height

150 mm

Length

300 mm

Factory colour

Red

Weight

0.450 kg

Content

1 pc(s)

Material

Polypropylene

Depth

300 mm

Description

LF-box from industrial polypropylene with an opening. Can be stacked with other compartments.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?