• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO TEKNI3R Storage bin TEKNI3R (L x W x H) 230 x 140 x 125 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 230 x 140 x 125 mm

Product type

Storage bin

Width

140 mm

Volume

4 l

Height

125 mm

Length

230 mm

Factory colour

Red

Weight

0.210 kg

Content

1 pc(s)

Material

Polypropylene

Depth

230 mm

Description

LF-box from industrial polypropylene with an opening. Can be stacked with other compartments.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?