• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO TEKNI5B/4 Storage bin TEKNI5B/4 (L x W x H) 460 x 305 x 175 mm Blue 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 460 x 305 x 175 mm

Product type

Storage bin

Width

305 mm

Volume

28 l

Height

175 mm

Length

460 mm

Factory colour

Blue

Weight

1.350 kg

Content

1 pc(s)

Material

Polypropylene

Depth

460 mm

Description

LF-box from industrial polypropylene with an opening. Can be stacked with other compartments.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?