• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco MAG PREMIUM Booklet Apple iPhone 16 Pro Max Black Inductive charging, Sandproof, Sprayproof, Dustproof, Shockpro

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Vivanco MAG PREMIUM Booklet

  • Supports magnetic wireless charging
  • Exceeds military fall protection test with 2m fall protection
  • Incl. 2 credit card pockets with RFID Blocker and Easy Slide Out function
  • Integrated, powerful magnetic lock
  • Full control of all buttons and plug connectors
  • Material: High-quality synthetic leather outside, exactly fitting polycarbonate/TPU cover offers 360° protection

Technical specifications

Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Black

Material

Faux leather

Polycarbonate (PC)

TPU

Features

Inductive charging

Sandproof

Sprayproof

Dustproof

Shockproof

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339178 Vivanco MAG PREMIUM Booklet Apple iPhone 16 Pro Max Black Inductive charging, Sandproof, Sprayproof, Dustproof, Shockpro

Description

The MAG Premium book-hinged bag in leather optics provides maximum protection against scratches and falls. The form-fitting 360° PC/TPU case offers a secure hold for your Smartphone. With card slots incl. RFID Blocker and powerful magnetic lock.

This text is machine translated.

Features

  • Book fold-up bag

Scope of delivery

  • Book fold-up bag

More interesting products

(*All information is plus legal VAT)