• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogel's RISE 5105 Monitor base 1 Display(s) 165,1 cm (65") - 218,4 cm (86”) Black Stand, Height-adjustable, Motorised

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stand ISE 5105 with motorized display-lift system 50 mm/s (black, EU)

  • Holder type: Stand, Height-adjustable, MotorisedSupports VESA standards up toSuitable for displays sized (range): 165,1 cm (65") - 218,4 cm (86”)Load capacity (max.) 120 kg

Technical specifications

  • Min Distance to the floor - central display: 862 mm
  • Height adjustment: 980 mm
Product type

Monitor base

Suitable for

165,1 cm (65") - 218,4 cm (86”)

Add-on displays

1 Display(s)

Holder type

Stand

Height-adjustable

Motorised

No

Max. load capacity

120 kg

No

800 x 600 mm

300 x 300 mm

Width

955 mm

Height

1188 mm

Depth

846 mm

Factory colour

Black

Weight

6.952

Dim

(W x H x D) 955 x 1188 x 846 mm

Suitable for

165,1 cm (65")

218,4 cm (86”)

Wireless charging

No

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089568 Vogel's RISE 5105 Monitor base 1 Display(s) 165,1 cm (65") - 218,4 cm (86”) Black Stand, Height-adjustable, Motorised

User & Safety Instructions

User & Safety Instructions 3089568 Vogel's RISE 5105 Monitor base 1 Display(s) 165,1 cm (65") - 218,4 cm (86”) Black Stand, Height-adjustable, Motorised

Description

The pedestal RISE 5105 from Vogel's with motorized display lift system, 980 mm lifting range, 50 mm/s, for displays up to 98", max. 120 kg, black.

Adjust the display to the correct height easily and safely
The motorized ISE 5105 display lift system is suitable for displays up to 86" and 120 kg. With QuickRise™, the lift gently and safely moves the display at a speed of 50 mm/s. The stroke range of 980 mm is equally suitable for very low or high positions. The base of the stand provides additional safety when using it.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)