• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 2004.60 Solder tag Contact surface Brass 100 pc(s)

1/2
Image similar
Product type
Solder tag
Contact material
Brass
Mounting hole
4.3 mm
Content
100 pc(s)
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder lug

  • Content 1 ST
  • This text is machine translated.

Technical specifications

Connection

Screws

Product type

Solder tag

Contact material

Brass

Mounting hole

4.3 mm

Content

100 pc(s)

Width

6 mm

Length

9 mm

Dim

(L x W) 9 mm x 6 mm

Manufacturer part #

2004.60

Contact surface

Brass

RoHS-compliant

Yes

Type

2004.60

Material (details)

Polished brass

Type

1-pole for M4

Connection

-

Documents & Downloads

Datasheet

Datasheet 531910 Vogt Verbindungstechnik 2004.60 Solder tag Contact surface Brass 100 pc(s)

Description

Scope of delivery

  • 100 pieces.