• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 2035.68 Solder tag Contact surface Tin plated 100 pc(s) (L x W) 9 mm x 4.5 mm

1/2
Image similar
Product type
Solder tag
Contact material
Brass
Mounting hole
2.6 mm
Content
100 pc(s)
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder lug

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Screws

Product type

Solder tag

Contact material

Brass

Mounting hole

2.6 mm

Content

100 pc(s)

Width

4.5 mm

Length

9 mm

Dim

(L x W) 9 mm x 4.5 mm

Manufacturer part #

2035.68

Contact surface

Tin plated

RoHS-compliant

Yes

Type

2035.68

Material (details)

Polished brass

Documents & Downloads

Datasheet

Datasheet 1226223 Vogt Verbindungstechnik 2035.68 Solder tag Contact surface Tin plated 100 pc(s) (L x W) 9 mm x 4.5 mm

Description

Scope of delivery

  • 100 pieces.