• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 200603.68 Solder tag Contact surface Tin plated 100 pc(s) (L x W) 12 mm x 5.5 mm

1/2
Image similar
Product type
Solder tag
Contact material
Brass
Mounting hole
3.2 mm
Content
100 pc(s)
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.07 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder lug

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Screws

Product type

Solder tag

Contact material

Brass

Mounting hole

3.2 mm

Content

100 pc(s)

Width

5.5 mm

Length

12 mm

Dim

(L x W) 12 mm x 5.5 mm

Manufacturer part #

200603.68

Contact surface

Tin plated

RoHS-compliant

Yes

Type

200603.68

Material (details)

Polished brass

Documents & Downloads

Datasheet

Datasheet 1226230 Vogt Verbindungstechnik 200603.68 Solder tag Contact surface Tin plated 100 pc(s) (L x W) 12 mm x 5.5 mm

Description

Scope of delivery

  • 100 pieces.