• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3734 Butt joint 0.104 mm² 0.50 mm² Insulated Yellow 1 pc(s)

Product type
Butt joint
Insulation type
Insulated
Contact material
Cathode copper, tin plated
Length
20 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4693 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.40
-38 %
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt connector insulated

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Yellow

Insulation type

Insulated

Contact material

Cathode copper, tin plated

Length

20 mm

Content

1 pc(s)

Manufacturer part #

3734

Type

3734

AWG max.

22

AWG (min.)

26

max. cross section

0.50 mm²

Min. cross section

0.104 mm²

Outside Ø

2 mm

Inside diameter

1.3 mm

Insulation material

PA

Cross-section range

0.104 - 0.50 mm²

RoHS-compliant

Yes

Wall thickness (details)

0.4 mm

Insulation

PA.

Material (details)

Sleeve: Tinned electrolytic copper (E-CU)

Cross section

0.14 - 0.5 mm²

Connection

-

Standards

UL-No. E235797

Documents & Downloads

Datasheet

Datasheet 736949 Vogt Verbindungstechnik 3734 Butt joint 0.104 mm² 0.50 mm² Insulated Yellow 1 pc(s)

Description

For connecting cable ends.

More interesting products

(*All information is plus legal VAT)