• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3736P Butt joint 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

Image similar
Product type
Butt joint
Insulation type
Insulated
Contact material
Cathode copper, tin plated
Length
25 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

968 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.28 / piece)
€ 0.47
-40 %
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3736P Butt joint 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Blue

Insulation type

Insulated

Contact material

Cathode copper, tin plated

Length

25 mm

Content

1 pc(s)

Manufacturer part #

3736P

Type

3736P

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Outside Ø

4.5 mm

Inside diameter

2.3 mm

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Wall thickness (details)

0.8 mm

Insulation

PVC

Material (details)

Sleeve: Tinned electrolytic copper (E-CU)

Cross section

1.5 - 2.5 mm²

Connection

-

Standards

UL-No. E235797

Documents & Downloads

Datasheet

Datasheet 737048 Vogt Verbindungstechnik 3736P Butt joint 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737048 Vogt Verbindungstechnik 3736P Butt joint 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)

Description

For connecting cable ends.

More interesting products

(*All information is plus legal VAT)