• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3780l.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated

1/2
Image similar
Product type
Blade connector
Connector width
2.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade Terminals

  • Metal
  • 2.8 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

2.8 mm

Connector thickness

0.8 mm

Insulation type

Not insulated

Hole Ø

1.3 mm

Connection angle

180°

Contact material

Brass tin plated

Content

100 pc(s)

Manufacturer part #

3780l.68

Type

3780l.68

Pins

1

RoHS-compliant

Yes

Size

2.8 x 0.8 mm

Connection length

17 mm

Documents & Downloads

Datasheet

Datasheet 1226236 Vogt Verbindungstechnik 3780l.68 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated

Description

Scope of delivery

  • 100 pieces.
  • This text is machine translated.