• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 382508.28 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulate

1/2
Image similar
Product type
Blade connector
Connector width
4.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade Terminals

  • Metal
  • 4.8 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

4.8 mm

Connector thickness

0.8 mm

Insulation type

Not insulated

Hole Ø

1.4 mm

Connection angle

180°

Contact material

Bronze, tin plated

Content

100 pc(s)

Manufacturer part #

382508.28

Type

382508.28

Pins

2

RoHS-compliant

Yes

Size

4.8 x 0.8 mm

Connection length

6.4 mm

Documents & Downloads

Datasheet

Datasheet 1226268 Vogt Verbindungstechnik 382508.28 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulate

User & Safety Instructions

User & Safety Instructions 1226268 Vogt Verbindungstechnik 382508.28 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulate

Description

Scope of delivery

  • 100 pieces.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)