• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3829g.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80

1/2
Image similar
Product type
Distributor terminal
Connector width
6.30 mm
Insulation type
Not insulated
Content
250 pc(s)
Connector thickness
0.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.44 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piggy-back spade conn.3829 G Ms SN 6.3/4.8X0.8

  • 6.30 mm x 0.80 mm
  • -

Our service for you

Technical specifications

Product type

Distributor terminal

Connector width

6.30 mm

Connector thickness

0.80 mm

Insulation type

Not insulated

Contact material

Brass tin plated

Content

250 pc(s)

Manufacturer part #

3829g.67

Size

6.30 x 0.80 mm

Features

+ branch joint

Type

3829 G Ms sn 6.3/4.8x0.8

Documents & Downloads

Datasheet

Datasheet 3193195 Vogt Verbindungstechnik 3829g.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80

User & Safety Instructions

User & Safety Instructions 3193195 Vogt Verbindungstechnik 3829g.67 Distributor terminal + branch joint Connector width: 6.30 mm Connector thickness: 0.80

More interesting products

(*All information is plus legal VAT)