
Number
Minimum order quantity: 15
Total (€ 0.16 / piece)
€ 0.42
-62 %
€ 2.40
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3945S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 1 pc(s)
- Blue
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Type
sleeve
- Min. cross section
1.50 mm²
- Manufacturer part #
3945S
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Type
3945S
- Insulation
Full insolated PVC
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8 mm
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732486 Vogt Verbindungstechnik 3945S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.10€ 6.20*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































