

Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
DIN
50 pc(s)
Cathode copper, tin plated
14
460508.00050
PP
14 mm
2.5 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
460508.00050
Polypropylene
Tinned electrolytic copper
2.5 mm³
-
Datasheet 730004 Vogt Verbindungstechnik 460508.00050 Ferrule 2.5 mm² Partially insulated Blue 50 pc(s)