
Number (Package size 250 pc(s))
Total (€ 0.22 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves insulated. Blue - 4605/10 Cu sn - 2.5 x 10
- Blue
Our service for you
Technical specifications
- Contact surface: Pure tin plated
- Product type
Ferrule
- Cross section per core
2.50 mm²
- Sleeve length
16 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
250 pc(s)
- Contact material
Copper
- AWG max.
14
- Manufacturer part #
460510
- Cross-section x Length
2.50 mm² x 16 mm
- RoHS-compliant
Yes
- Type
4605/10 Cu sn - 2.5 x 10
Documents & Downloads
Datasheet
Datasheet 3193281 Vogt Verbindungstechnik 460510 Ferrule 2.50 mm² Partially insulated Blue 250 pc(s)
User & Safety Instructions
User & Safety Instructions 3193281 Vogt Verbindungstechnik 460510 Ferrule 2.50 mm² Partially insulated Blue 250 pc(s)






















