

Ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
50 pc(s)
Cathode copper, tin plated
18
470308.00050
PP
14 mm
1 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
470308.00050
Polypropylene
Tinned electrolytic copper
1.0 mm²
-
Datasheet 730010 Vogt Verbindungstechnik 470308.00050 Ferrule 1 mm² Partially insulated Red 50 pc(s)
User & Safety Instructions 730010 Vogt Verbindungstechnik 470308.00050 Ferrule 1 mm² Partially insulated Red 50 pc(s)