• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 5120a.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 4.50 mm

1/2
Product type
Clamp
Contact material
Steel plate
Content
1 pc(s)
Connection
Screws
(Ø)
4.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 5120a.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 4.50 mm

  • Content 1 pc(s)

Our service for you

Technical specifications

Connection

Screws

Product type

Clamp

Contact material

Steel plate

Content

1 pc(s)

(Ø)

4.50 mm

Dim

(Ø) 4.50 mm

No. of brackets

2

Manufacturer part #

5120a.99

Contact surface

Galvanised

Dimensions

ØD1 x L x L1 x ØD x B x H x S 4.5 x 20 x 26 x 3.3 x 6 x 5 x 0.8 mm

RoHS-compliant

Yes

Type

5120a.99

Material (details)

Galvanised steel

Documents & Downloads

Datasheet

Datasheet 739845 Vogt Verbindungstechnik 5120a.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 4.50 mm

More interesting products

(*All information is plus legal VAT)