
VOKA Kabelwerk 16625200 Data transfer cable J-2Y(St)Y … St III Bd 2 x 2 x 0.28 mm² Grey Sold per metre
Highlights & Details
Data transfer cable
Technical specifications
- Product type
Data transfer cable
- Cable type
J-2Y(St)Y … St III Bd
- No. of leads
4 x
- Cross section (each core)
0.28 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.28 mm²
- Outside Ø
6.10 mm
- Factory colour
Grey
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
16625200
- Insulation
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
100 m
- Type
J2Y2X2X06
Documents & Downloads
Datasheet
Datasheet 1180013 VOKA Kabelwerk 16625200 Data transfer cable J-2Y(St)Y … St III Bd 2 x 2 x 0.28 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 1180013 VOKA Kabelwerk 16625200 Data transfer cable J-2Y(St)Y … St III Bd 2 x 2 x 0.28 mm² Grey Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.67*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































