• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 16625300 Data transfer cable J-2Y(St)Y … St III Bd 4 x 2 x 0.28 mm² Grey Sold per metre

Image similar
Product type
Data transfer cable
No. of leads
8 x
Cross section (each core)
0.28 mm²
Cable type
J-2Y(St)Y … St III Bd
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Data transfer cable

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Data transfer cable

Cable type

J-2Y(St)Y … St III Bd

No. of leads

8 x

Cross section (each core)

0.28 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.28 mm²

Outside Ø

7.50 mm

Factory colour

Grey

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

16625300

Insulation

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Type

J2Y4X2X06

Documents & Downloads

Datasheet

Datasheet 1180014 VOKA Kabelwerk 16625300 Data transfer cable J-2Y(St)Y … St III Bd 4 x 2 x 0.28 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 1180014 VOKA Kabelwerk 16625300 Data transfer cable J-2Y(St)Y … St III Bd 4 x 2 x 0.28 mm² Grey Sold per metre

Description

Connection cable for data transfer electronic data processing systems and communications systems. Laying in or under plaster as well as on conventional cable carriers for indoor installation. Accessible track length up to 120 m. For heavy current installation and underground, and is not permitted.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1.98*

More interesting products

(*All information is plus legal VAT)