• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 16625600 Electrical wiring J-2Y(St)Y … St III Bd 10 x 2 x 0.324 mm² Grey (RAL 7032) 1 pc(s)

Product type
Electrical wiring
No. of leads
20 x
Cross section (each core)
0.324 mm²
Cable features
rigid core
Metal foil shield
Cable type
J-2Y(St)Y … St III Bd
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical wiring

Cable type

J-2Y(St)Y … St III Bd

No. of leads

20 x

Cross section (each core)

0.324 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.324 mm²

Cable features

rigid core

Metal foil shield

Outside Ø

9 mm

Factory colour

Grey (RAL 7032)

Content

1 pc(s)

Test voltage

800 V AC

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

8

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

16625600

Insulation material

PE

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

VDE 0815/0816

Peak operating voltage

300 V/AC.

Max. length sold by the metre

500 m

Type

16625600

Documents & Downloads

Datasheet

Datasheet 2358956 VOKA Kabelwerk 16625600 Electrical wiring J-2Y(St)Y … St III Bd 10 x 2 x 0.324 mm² Grey (RAL 7032) 1 pc(s)

Description

As connection and connection cable for data transmission electronics. In dry and damp operating locations, in and under plaster, as well as in the open during fixed installation. Not approved for heavy current installation and underground installation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,200.30*

More interesting products

(*All information is plus legal VAT)