• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk H05VVF5X15 Flexible cable H05VV-F 5 x 1.5 mm² Black 100 m

Image similar
Product type
Flexible cable
Cable type
H05VV-F
No. of leads
5 x
Cross section (each core)
1.5 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.65)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Kuperlitze, blank
Product type

Flexible cable

Cable type

H05VV-F

No. of leads

5 x

Cross section (each core)

1.5 mm²

Cross section

5 x 1.5 mm²

Cable features

Harmonised

Factory colour

Black

Outside Ø

10.2 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Halogen-free

No

Manufacturer part #

H05VVF5X15

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Certification marks

2006/95/EC (Low Voltage Directive) CE

Wire ID code

According to VDE 0293

Type

H05VVF5X15

Documents & Downloads

Datasheet

Datasheet 1343480 VOKA Kabelwerk H05VVF5X15 Flexible cable H05VV-F 5 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1343480 VOKA Kabelwerk H05VVF5X15 Flexible cable H05VV-F 5 x 1.5 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.30*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)