• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk LiYCY Control lead Silver-grey (RAL 7001) LIYCY2X075 100 m

Product type
Control lead
Cable type
LiYCY
Outside Ø
5.8 mm
Content
100 m
Bend radius (no. of ODs for fixed installation)
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.90)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

Content

100 m

Cable type

LiYCY

Outside Ø

5.8 mm

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

LIYCY2X075

Factory colour

Silver-grey (RAL 7001)

Insulation

PVC

Sold per metre

No

Nominal voltage

500 V

Test voltage

1500 V/AC.

Suited for cable carriers

No

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

LIYCY2X075

Documents & Downloads

Datasheet

Datasheet 2860350 VOKA Kabelwerk LiYCY Control lead Silver-grey (RAL 7001) LIYCY2X075 100 m

User & Safety Instructions

User & Safety Instructions 2860350 VOKA Kabelwerk LiYCY Control lead Silver-grey (RAL 7001) LIYCY2X075 100 m

More interesting products

(*All information is plus legal VAT)